-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32613A2682K010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32613A2682K010
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | TDK | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 23 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 700 V | |
Rated (DC) Voltage (URdc) | 2000 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for B32613A2682K010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613A2682K010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32613A2682K060 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613A2682K010 vs B32613A2682K060 |
B32613A2682K070 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, | TDK Corporation | B32613A2682K010 vs B32613A2682K070 |
B32613A2682K020 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A2682K010 vs B32613A2682K020 |
B32613A2682K055 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A2682K010 vs B32613A2682K055 |
B32613A2682K055 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613A2682K010 vs B32613A2682K055 |
B32613A2682K060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | B32613A2682K010 vs B32613A2682K060 |
B32613A2682K020 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613A2682K010 vs B32613A2682K020 |
B32613A2682K010 | Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | B32613A2682K010 vs B32613A2682K010 |