B32613A2682K060
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE

Overview of B32613A2682K060 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech)

CAD Models for B32613A2682K060 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32613A2682K060 by TDK Epcos

B32613A2682K060
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.0068 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
Height
23 mm
JESD-609 Code
e3
Length
26.5 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
110 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
10%
Rated (AC) Voltage (URac)
700 V
Rated (DC) Voltage (URdc)
2000 V
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Pitch
17.5 mm
Terminal Shape
WIRE
Width
8.5 mm
Want to compare parts?
  1. B32613A2682K060
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE
    VS

Alternate Parts for B32613A2682K060

This table gives cross-reference parts and alternative options found for B32613A2682K060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613A2682K060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32613A2682K055 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613A2682K060 vs B32613A2682K055
B32613A2682K055 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A2682K060 vs B32613A2682K055
B32613A2682K080 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A2682K060 vs B32613A2682K080
B32613A2682K010 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos B32613A2682K060 vs B32613A2682K010
B32613A2682K070 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, TDK Corporation B32613A2682K060 vs B32613A2682K070
B32613A2682K060 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A2682K060 vs B32613A2682K060
B32613A2682K010 Film Capacitor, Polypropylene, 2000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation B32613A2682K060 vs B32613A2682K010

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32613A2682K060 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32613A2682K060 by TDK Epcos

  • Please alert me when B32613A2682K060 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32613A2682K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32613A2682K060 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32613A2682K060 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32613A2682K060.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32613A2682K060 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: