Part Details for B32613-A4105-K010 by TDK Epcos
Overview of B32613-A4105-K010 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft | |
MP-6A28GNSBLK-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSBLK-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - Black 10ft | |
MP-64RJ4528GK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GK-010 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft |
Part Details for B32613-A4105-K010
B32613-A4105-K010 CAD Models
B32613-A4105-K010 Part Data Attributes
|
B32613-A4105-K010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32613-A4105-K010
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32613-A4105-K010
This table gives cross-reference parts and alternative options found for B32613-A4105-K010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613-A4105-K010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKP4PCM22.51/10/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32613-A4105-K010 vs MKP4PCM22.51/10/400VDCREEL18/360 |
MKP10PCM27.51/10/400VDCREEL16.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32613-A4105-K010 vs MKP10PCM27.51/10/400VDCREEL16.5/360 |
PP72R1UF+/-10%400V | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32613-A4105-K010 vs PP72R1UF+/-10%400V |
B32613-A4105-K011 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K010 vs B32613-A4105-K011 |
MKP10PCM27.51/10/400VDCROLL18.5/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32613-A4105-K010 vs MKP10PCM27.51/10/400VDCROLL18.5/360 |
B32613-A4105-K020 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K010 vs B32613-A4105-K020 |
BL226I0105KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32613-A4105-K010 vs BL226I0105KEN |
B32613-A4105-K070 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K010 vs B32613-A4105-K070 |
BL276I0105KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32613-A4105-K010 vs BL276I0105KEN |
B32613-A4105-K011 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32613-A4105-K010 vs B32613-A4105-K011 |