Part Details for B32613-A4105-K011 by TDK Epcos
Overview of B32613-A4105-K011 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-011 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-011 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 11ft |
Part Details for B32613-A4105-K011
B32613-A4105-K011 CAD Models
B32613-A4105-K011 Part Data Attributes
|
B32613-A4105-K011
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32613-A4105-K011
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32613-A4105-K011
This table gives cross-reference parts and alternative options found for B32613-A4105-K011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32613-A4105-K011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32613-A4105-K020 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K011 vs B32613-A4105-K020 |
MKP10PCM37.51/10/400VDC | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32613-A4105-K011 vs MKP10PCM37.51/10/400VDC |
MKP4PCM22.51/10/400VDCREEL18/360 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | B32613-A4105-K011 vs MKP4PCM22.51/10/400VDCREEL18/360 |
BL226I0105KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32613-A4105-K011 vs BL226I0105KEN |
B32613-A4105-K060 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32613-A4105-K011 vs B32613-A4105-K060 |
PP72R1UF+/-10%400V | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | B32613-A4105-K011 vs PP72R1UF+/-10%400V |
BL276I0105KEN | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32613-A4105-K011 vs BL276I0105KEN |
B32613-A4105-K011 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K011 vs B32613-A4105-K011 |
B32613-A4105-K070 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32613-A4105-K011 vs B32613-A4105-K070 |
B32613-A4105-K070 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32613-A4105-K011 vs B32613-A4105-K070 |