Part Details for B32562J1225K189 by TDK Corporation
Overview of B32562J1225K189 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B32562J1225K189
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32562J1225K189
|
Avnet Americas | Film Capacitor, 2.2 uF, 63 V, 100 V, ? 10%, Metallized PET Stacked, Radial Box - 2 Pin - Tape and Reel (Alt: B32562J1225K189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.8551 | Buy Now |
DISTI #
871-B32562J1225K189
|
Mouser Electronics | Film Capacitors 2.2UF 10% 100V FILM CAP MKT SILVER RoHS: Compliant | 0 |
|
$0.6740 | Order Now |
DISTI #
B32562J1225K189
|
Avnet Abacus | Film Capacitor, 2.2 uF, 63 V, 100 V, � 10%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32562J1225K189) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B32562J1225K189
B32562J1225K189 CAD Models
B32562J1225K189 Part Data Attributes
|
B32562J1225K189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32562J1225K189
TDK Corporation
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 8 mm | |
JESD-609 Code | e3 | |
Length | 16.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 4.9 mm |
Alternate Parts for B32562J1225K189
This table gives cross-reference parts and alternative options found for B32562J1225K189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32562J1225K189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32562J1225K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32562J1225K189 vs B32562J1225K189 |
B32562J1225K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32562J1225K189 vs B32562J1225K000 |
B32562J1225K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 2.2uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32562J1225K189 vs B32562J1225K289 |
B32562J1225K289 | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32562J1225K189 vs B32562J1225K289 |