-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3510, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B32560J6472J000
|
Avnet Americas | Film Capacitor, 4700 pF, 200 V, 400 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin - Bulk (Alt: B32560J6472J000) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1103 | Buy Now |
DISTI #
871-B32560J6472J000
|
Mouser Electronics | Film Capacitors 4.7NF 5% 400V FILM CAP POLY UNCOAT RoHS: Compliant | 1113 |
|
$0.0830 / $0.3900 | Buy Now |
DISTI #
B32560J6472J000
|
Avnet Abacus | Film Capacitor, 4700 pF, 200 V, 400 V, � 5%, Metallized PET Stacked, Radial Box - 2 Pin (Alt: B32560J6472J000) RoHS: Compliant Min Qty: 7600 Package Multiple: 7600 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B32560J6472J000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32560J6472J000
TDK Corporation
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3510, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , 3510 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | RATED AC VOLTAGE(V): 200 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 5.5 mm | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 3510 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for B32560J6472J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32560J6472J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32560J6472J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J6472J000 vs B32560J6472J000 |
B32560J6472J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.0047uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32560J6472J000 vs B32560J6472J289 |
B32560J6472J289 | Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.0047uF, Through Hole Mount, 3510, AXIAL LEADED | TDK Corporation | B32560J6472J000 vs B32560J6472J289 |