Part Details for B32529-D225-M189 by TDK Corporation
Overview of B32529-D225-M189 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT3808AI-D2-25EE-32.768000 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm VCXO | |
SiT3907AI-D2-25NZ-96.000000 | SiTime | 1 to 220 MHz, ±10 to ±50 ppm Digitally-controlled XO | |
SiT9120AC-1D2-25E106.250000 | SiTime | Standard Frequency ±10 to ±50 ppm Differential XO |
Part Details for B32529-D225-M189
B32529-D225-M189 CAD Models
B32529-D225-M189 Part Data Attributes
|
B32529-D225-M189
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32529-D225-M189
TDK Corporation
Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32529-D225-M189
This table gives cross-reference parts and alternative options found for B32529-D225-M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32529-D225-M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521-C225-M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-D225-M189 vs B32521-C225-M289 |
MKS2C042201K00MFSD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32529-D225-M189 vs MKS2C042201K00MFSD |
B32522-C225-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-D225-M189 vs B32522-C225-M189 |
B32521-C225-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-D225-M189 vs B32521-C225-M |
B32520-C225-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-D225-M189 vs B32520-C225-M189 |
R66225M63ALQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32529-D225-M189 vs R66225M63ALQ |
BG104D0225MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | B32529-D225-M189 vs BG104D0225MEN |
B32522-C225-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32529-D225-M189 vs B32522-C225-M |
B32522-C225-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32529-D225-M189 vs B32522-C225-M |
B32529-D225-M289 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32529-D225-M189 vs B32529-D225-M289 |