Part Details for B32520-C225-M189 by TDK Epcos
Overview of B32520-C225-M189 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS1608C-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT | |
DS1608C-225 | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ceramic-Core, SMD, 2618, | |
DS1608C-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, Ferrite-Core, SMD, 2618, ROHS COMPLIANT |
Part Details for B32520-C225-M189
B32520-C225-M189 CAD Models
B32520-C225-M189 Part Data Attributes
|
B32520-C225-M189
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32520-C225-M189
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32520-C225-M189
This table gives cross-reference parts and alternative options found for B32520-C225-M189. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32520-C225-M189, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R66225M63BLQ | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32520-C225-M189 vs R66225M63BLQ |
MKS2C042201K00MISD | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32520-C225-M189 vs MKS2C042201K00MISD |
B32529-D225-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32520-C225-M189 vs B32529-D225-M |
B32520-C225-M189 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32520-C225-M189 vs B32520-C225-M189 |
MKS22.2/20/63 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount | Wima | B32520-C225-M189 vs MKS22.2/20/63 |
R60DI4220GY3-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32520-C225-M189 vs R60DI4220GY3-M |
B32529-D225-M289 | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | B32520-C225-M189 vs B32529-D225-M289 |
R60DI4220DQ3-M | Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | B32520-C225-M189 vs R60DI4220DQ3-M |
B32520-C225-M | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32520-C225-M189 vs B32520-C225-M |
B32521-C225-M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 2.2uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B32520-C225-M189 vs B32521-C225-M289 |