Part Details for B32510-J6333-M289 by TDK Corporation
Overview of B32510-J6333-M289 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTM2892IY-S#PBF | Analog Devices | SPI/Dig or I2C µModule Isolato | |
LTM2895CY#PBF | Analog Devices | 100MHz Iso DAC SPI Serial Int | |
LTM2893CY#PBF | Analog Devices | 100MHz Iso ADC Serial Int |
Part Details for B32510-J6333-M289
B32510-J6333-M289 CAD Models
B32510-J6333-M289 Part Data Attributes
|
B32510-J6333-M289
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32510-J6333-M289
TDK Corporation
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for B32510-J6333-M289
This table gives cross-reference parts and alternative options found for B32510-J6333-M289. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32510-J6333-M289, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS20.033/20/400VDCAMMO18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6333-M289 vs FKS20.033/20/400VDCAMMO18.5 |
FKS20.033/20/400 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6333-M289 vs FKS20.033/20/400 |
B32560-J6333-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32510-J6333-M289 vs B32560-J6333-M |
B32512-J6333-M249 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32510-J6333-M289 vs B32512-J6333-M249 |
B32512-J6333-M149 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | B32510-J6333-M289 vs B32512-J6333-M149 |
MKS3PCM7.50.033/20/400VDCREEL18/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Wima | B32510-J6333-M289 vs MKS3PCM7.50.033/20/400VDCREEL18/360 |
FKS20.033/20/400VDCROLL18.5 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6333-M289 vs FKS20.033/20/400VDCROLL18.5 |
B32510-J6333-M249 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | B32510-J6333-M289 vs B32510-J6333-M249 |
MKS4G023302C00MBSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6333-M289 vs MKS4G023302C00MBSD |
MKS2PCM50.033/20/400VDC | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | B32510-J6333-M289 vs MKS2PCM50.033/20/400VDC |