Part Details for MKS3PCM7.50.033/20/400VDCREEL18/360 by Wima
Overview of MKS3PCM7.50.033/20/400VDCREEL18/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS3PCM7.50.033/20/400VDCREEL18/360
MKS3PCM7.50.033/20/400VDCREEL18/360 CAD Models
MKS3PCM7.50.033/20/400VDCREEL18/360 Part Data Attributes
|
MKS3PCM7.50.033/20/400VDCREEL18/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS3PCM7.50.033/20/400VDCREEL18/360
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60384-2 | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MKS3PCM7.50.033/20/400VDCREEL18/360
This table gives cross-reference parts and alternative options found for MKS3PCM7.50.033/20/400VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS3PCM7.50.033/20/400VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32512-J6333-M149 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32512-J6333-M149 |
FKS3PCM150.033/20/400VDCREEL18.5/360 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS3PCM7.50.033/20/400VDCREEL18/360 vs FKS3PCM150.033/20/400VDCREEL18.5/360 |
B32511-J6333-M149 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32511-J6333-M149 |
B32510-J6333-M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32510-J6333-M289 |
MKS4G023302C00MDSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS3PCM7.50.033/20/400VDCREEL18/360 vs MKS4G023302C00MDSD |
MKS20.033/20/400VDC | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS3PCM7.50.033/20/400VDCREEL18/360 vs MKS20.033/20/400VDC |
MKS4G023302C00MBSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS3PCM7.50.033/20/400VDCREEL18/360 vs MKS4G023302C00MBSD |
B32510-J6333-M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32510-J6333-M189 |
B32561-J6333-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32561-J6333-M |
B32511-J6333-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS3PCM7.50.033/20/400VDCREEL18/360 vs B32511-J6333-M |