Part Details for B32358A6305J011 by TDK Corporation
Overview of B32358A6305J011 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Part Details for B32358A6305J011
B32358A6305J011 CAD Models
B32358A6305J011 Part Data Attributes
|
B32358A6305J011
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32358A6305J011
TDK Corporation
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 24 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 43 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 450 V | |
Series | B32358 | |
Terminal Pitch | 22.5 mm |
Alternate Parts for B32358A6305J011
This table gives cross-reference parts and alternative options found for B32358A6305J011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32358A6305J011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32318A6305J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, | TDK Corporation | B32358A6305J011 vs B32318A6305J011 |
B32317A6305J011 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, | TDK Corporation | B32358A6305J011 vs B32317A6305J011 |