B32317A6305J011
TDK Corporation
Description: Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF,

Overview of B32317A6305J011 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for B32317A6305J011 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32317A6305J011 by TDK Corporation

B32317A6305J011
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
3 µF
Capacitor Type
FILM CAPACITOR
Diameter
24 mm
Dielectric Material
POLYPROPYLENE
Length
43 mm
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Series
B32317
Want to compare parts?
  1. B32317A6305J011
    TDK Corporation
    Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF,
    VS

Alternate Parts for B32317A6305J011

This table gives cross-reference parts and alternative options found for B32317A6305J011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32317A6305J011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32318A6305J011 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, TDK Corporation B32317A6305J011 vs B32318A6305J011
B32357A6305J011 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 3uF, TDK Corporation B32317A6305J011 vs B32357A6305J011

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32317A6305J011 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32317A6305J011 by TDK Corporation

Select Manufacturer
Which Manufacturer of B32317A6305J011 would you like to use for your alert(s)?
  • Please alert me when B32317A6305J011 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32317A6305J011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32317A6305J011 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32317A6305J011 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32317A6305J011.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32317A6305J011 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: