B32356B4255J042
Description: CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT

Overview of B32356B4255J042 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for B32356B4255J042 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B32356B4255J042 by TDK Epcos

B32356B4255J042
TDK Epcos
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EPCOS AG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
2.5 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYPROPYLENE
JESD-609 Code
e3
Mounting Feature
CHASSIS MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
450 V
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Shape
FLEXIBLE WIRE
Want to compare parts?
  1. B32356B4255J042
    TDK Epcos
    CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT
    VS

Alternate Parts for B32356B4255J042

This table gives cross-reference parts and alternative options found for B32356B4255J042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32356B4255J042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32355B4255J017 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J017
B32355B4255J019 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J019
B32355B4255J013 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J013
B32355B4255J037 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J037
B32356B4255J022 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32356B4255J042 vs B32356B4255J022
B32355B4255J059 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J059
B32355B4255J059 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32356B4255J042 vs B32355B4255J059
B32355B4255J033 CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT TDK Epcos B32356B4255J042 vs B32355B4255J033
B32355B4255J037 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32356B4255J042 vs B32355B4255J037
B32355B4255J053 Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT TDK Corporation B32356B4255J042 vs B32355B4255J053

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B32356B4255J042 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B32356B4255J042 by TDK Epcos

Select Manufacturer
Which Manufacturer of B32356B4255J042 would you like to use for your alert(s)?
  • Please alert me when B32356B4255J042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B32356B4255J042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B32356B4255J042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B32356B4255J042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B32356B4255J042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B32356B4255J042 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: