There are no models available for this part yet.
Overview of B32356B4255J022 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for B32356B4255J022 by TDK Corporation
Part Data Attributes for B32356B4255J022 by TDK Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Capacitance
|
2.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYPROPYLENE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
CHASSIS MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
450 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin (Sn)
|
Terminal Shape
|
FLEXIBLE WIRE
|
Alternate Parts for B32356B4255J022
This table gives cross-reference parts and alternative options found for B32356B4255J022. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32356B4255J022, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32355B4255J017 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J017 |
B32355B4255J019 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J019 |
B32355B4255J013 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J013 |
B32355B4255J037 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J037 |
B32355B4255J059 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J059 |
B32355B4255J059 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4255J022 vs B32355B4255J059 |
B32355B4255J033 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2.5uF, CHASSIS MOUNT, CAN, ROHS COMPLIANT | TDK Epcos | B32356B4255J022 vs B32355B4255J033 |
B32355B4255J037 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4255J022 vs B32355B4255J037 |
B32355B4255J053 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4255J022 vs B32355B4255J053 |
B32356B4255J023 | Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 2.5uF, Chassis Mount, CAN, ROHS COMPLIANT | TDK Corporation | B32356B4255J022 vs B32356B4255J023 |