Part Details for B32340C4256J005 by TDK Corporation
Overview of B32340C4256J005 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32340C4256J005
B32340C4256J005 CAD Models
B32340C4256J005 Part Data Attributes
|
B32340C4256J005
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B32340C4256J005
TDK Corporation
Film Capacitor, Polypropylene, 400V, 10% +Tol, 5% -Tol, 25uF, Stud Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE(V) : 600 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40.36 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 105 mm | |
Manufacturer Series | MKP | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60831-1/2 | |
Series | B32340C-J | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32340C4256J005
This table gives cross-reference parts and alternative options found for B32340C4256J005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32340C4256J005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32340C4256J003 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, CHASSIS MOUNT, CAN | TDK Epcos | B32340C4256J005 vs B32340C4256J003 |
B32340C4256J005 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, STUD MOUNT, CAN | TDK Epcos | B32340C4256J005 vs B32340C4256J005 |
B32340C4256J001 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 5% -Tol, 25uF, Chassis Mount, CAN | TDK Corporation | B32340C4256J005 vs B32340C4256J001 |
B32340C4256J001 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, CHASSIS MOUNT, CAN | TDK Epcos | B32340C4256J005 vs B32340C4256J001 |
B32340C4256J007 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, STUD MOUNT, CAN | TDK Epcos | B32340C4256J005 vs B32340C4256J007 |