Part Details for B32340C4256J001 by TDK Epcos
Overview of B32340C4256J001 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B32340C4256J001
B32340C4256J001 CAD Models
B32340C4256J001 Part Data Attributes
|
B32340C4256J001
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B32340C4256J001
TDK Epcos
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, CHASSIS MOUNT, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Additional Feature | RATED AC VOLTAGE(V) : 600 | |
Capacitance | 25 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 40.36 mm | |
Dielectric Material | POLYPROPYLENE | |
Length | 105 mm | |
Manufacturer Series | MKP | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Quick Connect | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | IEC60831-1/2 | |
Series | B32340C-J | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE |
Alternate Parts for B32340C4256J001
This table gives cross-reference parts and alternative options found for B32340C4256J001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B32340C4256J001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32340C4256J005 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 5% -Tol, 25uF, Stud Mount, CAN | TDK Corporation | B32340C4256J001 vs B32340C4256J005 |
B32340C4256J003 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, CHASSIS MOUNT, CAN | TDK Epcos | B32340C4256J001 vs B32340C4256J003 |
B32340C4256J005 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, STUD MOUNT, CAN | TDK Epcos | B32340C4256J001 vs B32340C4256J005 |
B32340C4256J001 | Film Capacitor, Polypropylene, 400V, 10% +Tol, 5% -Tol, 25uF, Chassis Mount, CAN | TDK Corporation | B32340C4256J001 vs B32340C4256J001 |
B32340C4256J007 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 400V, 25uF, STUD MOUNT, CAN | TDK Epcos | B32340C4256J001 vs B32340C4256J007 |