B220-7
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, PLASTIC, SMB, 2 PIN

Overview of B220-7 by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1602B-22-0004 SiTime 3.57 to 77.76 MHz, Low Power Oscillator
SiT9366A-B220003 SiTime 1 to 220 MHz, Low Jitter Differential XO
SiT1602B-22-0001 SiTime 3.57 to 77.76 MHz, Low Power Oscillator

CAD Models for B220-7 by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B220-7 by Diodes Incorporated

B220-7
Diodes Incorporated
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
PLASTIC, SMB, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW POWER LOSS, FREE WHEELING DIODE
Application
EFFICIENCY
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. B220-7
    Diodes Incorporated
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for B220-7

This table gives cross-reference parts and alternative options found for B220-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B220-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B220A-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated B220-7 vs B220A-13-F
CMSH2-20LBK Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, Central Semiconductor Corp B220-7 vs CMSH2-20LBK
SS22-E3/5BT DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B220-7 vs SS22-E3/5BT
SS22HE3/52T DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode Vishay Semiconductors B220-7 vs SS22HE3/52T
B220 Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM) Fuji Electric Co Ltd B220-7 vs B220
SS22-E3/5BT Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies B220-7 vs SS22-E3/5BT
SS22-E3/52T Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies B220-7 vs SS22-E3/52T
CMSH2-20LTR13 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMB, 2 PIN Central Semiconductor Corp B220-7 vs CMSH2-20LTR13
SS22S-E3/61T DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode Vishay Semiconductors B220-7 vs SS22S-E3/61T
SS22 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, General Instrument Corp B220-7 vs SS22
Part Number Description Manufacturer Compare
SS22-E3/5BT Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies B220-7 vs SS22-E3/5BT
SS22 2.0 A Schottky Barrier Rectifier, 3000-REEL onsemi B220-7 vs SS22
B220-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN Diodes Incorporated B220-7 vs B220-13-F
SS22T3 2A, 20V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi B220-7 vs SS22T3
SS22S-E3/61T Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN Vishay Intertechnologies B220-7 vs SS22S-E3/61T
SS22 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, PLASTIC, SMAJ, 2 PIN Micro Commercial Components B220-7 vs SS22
SS22-LT Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN Micro Commercial Components B220-7 vs SS22-LT
SS22 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, Silicon, DO-214AA, International Semiconductor Inc B220-7 vs SS22
B220A Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, PLASTIC, SMA, 2 PIN Diodes Incorporated B220-7 vs B220A
SS22 Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, General Instrument Corp B220-7 vs SS22

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B220-7 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B220-7 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of B220-7 would you like to use for your alert(s)?
  • Please alert me when B220-7 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B220-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B220-7 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B220-7 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B220-7.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B220-7 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: