Part Details for SS22-LT by Micro Commercial Components
Overview of SS22-LT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SS22-LT
SS22-LT CAD Models
SS22-LT Part Data Attributes:
|
SS22-LT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SS22-LT
Micro Commercial Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | DO-214AC | |
Package Description | SMAJ, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.55 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for SS22-LT
This table gives cross-reference parts and alternative options found for SS22-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS22-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS22S-E3/61T | DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS22-LT vs SS22S-E3/61T |
B220-7 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS22-LT vs B220-7 |
SS22-E3/5BT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | SS22-LT vs SS22-E3/5BT |
B220AE-13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMA, 2 PIN | Diodes Incorporated | SS22-LT vs B220AE-13 |
CMSH2-20BK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, | Central Semiconductor Corp | SS22-LT vs CMSH2-20BK |
B220 | Rectifier Diode, Schottky, 1 Element, 2A, 20V V(RRM) | Fuji Electric Co Ltd | SS22-LT vs B220 |
B220-13-F | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, GREEN, PLASTIC, SMB, 2 PIN | Diodes Incorporated | SS22-LT vs B220-13-F |
SS22S-E3/61T | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SS22-LT vs SS22S-E3/61T |
CMSH2-20LTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 20V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | SS22-LT vs CMSH2-20LTR13 |
SS22HE3/52T | DIODE 2 A, 20 V, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Rectifier Diode | Vishay Semiconductors | SS22-LT vs SS22HE3/52T |