B2-200032
OTTO Engineering Inc
Description: Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Button Type Actuator

Overview of B2-200032 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B2-200032 by OTTO Engineering Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 999-B2-200032
Mouser Electronics Basic / Snap Action Switches Low Current Single Break Switch RoHS: Compliant 0
  • 1 $24.8100
  • 10 $18.6100
  • 25 $17.0600
  • 50 $16.0300
  • 100 $14.9900
  • 500 $13.9600
$13.9600 / $24.8100 Order Now
DISTI # 000000000000440638
Sager Basic / Snap Action Switches Low Current Single Break Switch 0
Buy Now

CAD Models for B2-200032 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B2-200032 by OTTO Engineering Inc

B2-200032
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.70.00
Actuator Travel
0.61 mm
Actuator Type
BUTTON TYPE
Body Breadth
5.08 mm
Body Height
8.89 mm
Body Length or Diameter
12.95 mm
Contact (AC) Max Rating R Load
7A@250VAC
Contact Current(AC)-Max
7 A
Contact Current(DC)-Max
7 A
Contact (DC) Max Rating R Load
7A@28VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
JESD-609 Code
e4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Pre-Travel-Max
0.51 mm
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
GOLD OVER NICKEL
Want to compare parts?
  1. B2-200032
    OTTO Engineering Inc
    Snap Acting/Limit Switch, SPDT, Momentary, 7A, 28VDC, 0.61mm, Button Type Actuator
    VS

Related Parts for B2-200032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B2-200032 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B2-200032 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of B2-200032 would you like to use for your alert(s)?
  • Please alert me when B2-200032 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B2-200032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B2-200032 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B2-200032 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B2-200032.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B2-200032 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: