There are no models available for this part yet.
Overview of B2-200031 by OTTO Engineering Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159872-00031LF | Amphenol Communications Solutions | USB 3.2 Type C GEN 2 Receptacle Right Angle Hybrid Top Mount 24Pin 15u\\ gold |
Price & Stock for B2-200031 by OTTO Engineering Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
999-B2-200031
|
Mouser Electronics | Basic / Snap Action Switches High Current Single Break Switch RoHS: Compliant | 1 |
|
$10.8700 / $19.0200 | Buy Now | |
DISTI #
000000000000440637
|
Sager | Basic / Snap Action Switches High Current Single Break Switch | 0 |
|
Buy Now |
CAD Models for B2-200031 by OTTO Engineering Inc
Part Data Attributes for B2-200031 by OTTO Engineering Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OTTO ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
OTTO
|
Actuator Travel
|
0.61 mm
|
Actuator Type
|
BUTTON TYPE
|
Body Breadth
|
5.08 mm
|
Body Height
|
8.89 mm
|
Body Length or Diameter
|
12.95 mm
|
Contact (AC) Max Rating R Load
|
7A@250VAC
|
Contact Current(AC)-Max
|
7 A
|
Contact Current(DC)-Max
|
7 A
|
Contact (DC) Max Rating R Load
|
7A@28VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
28 V
|
Electrical Life
|
25000 Cycle(s)
|
JESD-609 Code
|
e4
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Pre-Travel-Max
|
0.51 mm
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Terminal Finish
|
GOLD OVER NICKEL
|