Datasheets
B16B-PADSS-1F by: JST Manufacturing

Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for B16B-PADSS-1F by JST Manufacturing

Overview of B16B-PADSS-1F by JST Manufacturing

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
MG80C186EB-16/B Rochester Electronics 80C186EB - Microprocessor, 16-Bit
PWB-16-BLC Coilcraft Inc RF Transformer, 0.075MHz Min, 90MHz Max, ROHS COMPLIANT
TTWB-16-BLB Coilcraft Inc RF Transformer, 0.075MHz Min, 90MHz Max, 1:16, ROHS COMPLIANT

Price & Stock for B16B-PADSS-1F

Part # Distributor Description Stock Price Buy
CHIPMALL.COM LIMITED 2.0mm -*- * -*- 9414
  • 1 $0.4174
  • 200 $0.3727
  • 1,200 $0.3578
$0.3578 / $0.4174 Buy Now

Part Details for B16B-PADSS-1F

B16B-PADSS-1F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B16B-PADSS-1F Part Data Attributes

B16B-PADSS-1F JST Manufacturing
Buy Now Datasheet
Compare Parts:
B16B-PADSS-1F JST Manufacturing Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer J S T MFG CO LTD
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer JST (JAPAN SOLDERLESS TERMINALS)
Additional Feature POLARIZED, SHROUDED, TOP ENTRY
Connector Type BOARD CONNECTOR
Contact Finish Mating TIN OVER COPPER
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material COPPER ALLOY
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 16
UL Flammability Code 94V-0

Alternate Parts for B16B-PADSS-1F

This table gives cross-reference parts and alternative options found for B16B-PADSS-1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B16B-PADSS-1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
87175-516 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions B16B-PADSS-1F vs 87175-516
86964-628 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi B16B-PADSS-1F vs 86964-628
86964-501 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi B16B-PADSS-1F vs 86964-501
90309-716T Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi B16B-PADSS-1F vs 90309-716T
86964-315 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions B16B-PADSS-1F vs 86964-315
88099-033 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions B16B-PADSS-1F vs 88099-033
86964-522 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi B16B-PADSS-1F vs 86964-522
69076-001 Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal Amphenol FCi B16B-PADSS-1F vs 69076-001
86964-428LF Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi B16B-PADSS-1F vs 86964-428LF
90309-716T Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions B16B-PADSS-1F vs 90309-716T

B16B-PADSS-1F Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B16B-PADSS-1F by JST Manufacturing.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B16B-PADSS-1F by JST Manufacturing

Select Manufacturer
Which Manufacturer of B16B-PADSS-1F would you like to use for your alert(s)?
  • Please alert me when B16B-PADSS-1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B16B-PADSS-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B16B-PADSS-1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B16B-PADSS-1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B16B-PADSS-1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B16B-PADSS-1F by JST Manufacturing

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: