Part Details for AZ23C39 by TDK Corporation
Overview of AZ23C39 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for AZ23C39
AZ23C39 CAD Models
AZ23C39 Part Data Attributes
Alternate Parts for AZ23C39
This table gives cross-reference parts and alternative options found for AZ23C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C39-G3-18 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C39 vs AZ23C39-G3-18 |
AZ23C39_R2_00001 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C39 vs AZ23C39_R2_00001 |
AZ23C39-TP | Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C39 vs AZ23C39-TP |
AZ23C39 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C39 vs AZ23C39 |
AZ23C39 | Zener Diode, 39V V(Z), 5%, 0.3W | TDK Micronas GmbH | AZ23C39 vs AZ23C39 |
AZ23C39W | Zener Diode, 39V V(Z), 5.1%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C39 vs AZ23C39W |
AZ23C39 | Zener Diode, 39V V(Z), 5%, 0.3W | Taiwan Semiconductor | AZ23C39 vs AZ23C39 |
AZ23C39 | Zener Diode, 39V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C39 vs AZ23C39 |
AZ23C39W-TP | Zener Diode, | Micro Commercial Components | AZ23C39 vs AZ23C39W-TP |
AZ23C39T/R7 | Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C39 vs AZ23C39T/R7 |