AZ23C39
Description: Zener Diode, 39V V(Z), 5%, 0.3W

Overview of AZ23C39 by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for AZ23C39 by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 1801-AZ23C39TR-ND
DigiKey SOT-23, 300MW, 5%, SMALL SIGNAL Min Qty: 6000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.0792
  • 9,000 $0.0685
  • 30,000 $0.0672
  • 75,000 $0.0557
  • 150,000 $0.0548
$0.0548 / $0.0792 Buy Now
DISTI # 821-AZ23C39
Mouser Electronics Zener Diodes 300mW SMD 39V dual Zener diode RoHS: Compliant 0
Order Now

CAD Models for AZ23C39 by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AZ23C39 by Taiwan Semiconductor

AZ23C39
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
ZENER DIODE
Dynamic Impedance-Max
90 Ω
Moisture Sensitivity Level
1
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.3 W
Reference Voltage-Nom
39 V
Surface Mount
YES
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. AZ23C39
    Taiwan Semiconductor
    Zener Diode, 39V V(Z), 5%, 0.3W
    VS

Alternate Parts for AZ23C39

This table gives cross-reference parts and alternative options found for AZ23C39. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C39, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AZ23C39-G3-18 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C39 vs AZ23C39-G3-18
AZ23C39_R2_00001 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39_R2_00001
AZ23C39-TP Zener Diode, 39V V(Z), 5.128%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components AZ23C39 vs AZ23C39-TP
AZ23C39 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39
AZ23C39 Zener Diode, 39V V(Z), 5%, 0.3W TDK Micronas GmbH AZ23C39 vs AZ23C39
AZ23C39W Zener Diode, 39V V(Z), 5.1%, 0.2W Jiangsu Changjiang Electronics Technology Co Ltd AZ23C39 vs AZ23C39W
AZ23C39 Zener Diode, 39V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C39 vs AZ23C39
AZ23C39W-TP Zener Diode, Micro Commercial Components AZ23C39 vs AZ23C39W-TP
AZ23C39T/R7 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39T/R7
AZ23C39RF Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C39 vs AZ23C39RF
Part Number Description Manufacturer Compare
AZ23C39RFG Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C39 vs AZ23C39RFG
AZ23C39 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39
AZ23C39-G3-18 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C39 vs AZ23C39-G3-18
AZ23C39RF Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Taiwan Semiconductor AZ23C39 vs AZ23C39RF
AZ23C39-7-F Zener Diode, 39V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated AZ23C39 vs AZ23C39-7-F
AZ23C39T/R7 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39T/R7
AZ23C39_R1_00001 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39_R1_00001
AZ23C39_R2_00001 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor AZ23C39 vs AZ23C39_R2_00001
AZ23C39-E3-08 Zener Diode, 39V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies AZ23C39 vs AZ23C39-E3-08
AZ23C39-7 Zener Diode, 39V V(Z), 5.13%, 0.3W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated AZ23C39 vs AZ23C39-7

Related Parts for AZ23C39

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AZ23C39 by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AZ23C39 by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of AZ23C39 would you like to use for your alert(s)?
  • Please alert me when AZ23C39 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AZ23C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AZ23C39 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AZ23C39 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AZ23C39.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AZ23C39 by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: