Part Details for AZ23C11-TP-HF by Micro Commercial Components
Overview of AZ23C11-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for AZ23C11-TP-HF
AZ23C11-TP-HF CAD Models
AZ23C11-TP-HF Part Data Attributes
|
AZ23C11-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
AZ23C11-TP-HF
Micro Commercial Components
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for AZ23C11-TP-HF
This table gives cross-reference parts and alternative options found for AZ23C11-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ23C11-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ23C11W | Zener Diode, 11V V(Z), 5.5%, 0.2W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C11-TP-HF vs AZ23C11W |
AZ23C11_R2_00001 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C11-TP-HF vs AZ23C11_R2_00001 |
AZ23C11 | Zener Diode, 11V V(Z), 5%, 0.3W | Jiangsu Changjiang Electronics Technology Co Ltd | AZ23C11-TP-HF vs AZ23C11 |
AZ23C11RFG | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Taiwan Semiconductor | AZ23C11-TP-HF vs AZ23C11RFG |
AZ23C11-E3-08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C11-TP-HF vs AZ23C11-E3-08 |
AZ23C11 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | AZ23C11-TP-HF vs AZ23C11 |
AZ23C11 | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Lite-On Semiconductor Corporation | AZ23C11-TP-HF vs AZ23C11 |
AZ23C11-TP | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | Micro Commercial Components | AZ23C11-TP-HF vs AZ23C11-TP |
AZ23C11Q-7-F | Zener Diode, 11V V(Z), 5.45%, 0.3W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | AZ23C11-TP-HF vs AZ23C11Q-7-F |
AZ23C11-HE3-08 | Zener Diode, 11V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | AZ23C11-TP-HF vs AZ23C11-HE3-08 |