AZ23C11-TP-HF
vs
AZ23C11RFG
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICRO COMMERCIAL COMPONENTS CORP
|
TAIWAN SEMICONDUCTOR CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-609 Code |
e3
|
e3
|
Moisture Sensitivity Level |
1
|
1
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Technology |
ZENER
|
ZENER
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Time@Peak Reflow Temperature-Max (s) |
10
|
30
|
Base Number Matches |
1
|
1
|
Package Description |
|
GREEN, PLASTIC PACKAGE-3
|
Configuration |
|
COMMON ANODE, 2 ELEMENTS
|
JESD-30 Code |
|
R-PDSO-G3
|
Number of Elements |
|
2
|
Number of Terminals |
|
3
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-55 °C
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE
|
Polarity |
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
|
0.3 W
|
Qualification Status |
|
Not Qualified
|
Reference Voltage-Nom |
|
11 V
|
Surface Mount |
|
YES
|
Terminal Form |
|
GULL WING
|
Terminal Position |
|
DUAL
|
Voltage Tol-Max |
|
5%
|
Working Test Current |
|
5 mA
|
|
|
|
Compare AZ23C11-TP-HF with alternatives
Compare AZ23C11RFG with alternatives