Part Details for AZ21501-1C-120A by American ZETTLER Inc
Overview of AZ21501-1C-120A by American ZETTLER Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2120AJFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2M120ANSP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2120AKFP#U0 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) |
Part Details for AZ21501-1C-120A
AZ21501-1C-120A CAD Models
AZ21501-1C-120A Part Data Attributes
|
AZ21501-1C-120A
American ZETTLER Inc
Buy Now
Datasheet
|
Compare Parts:
AZ21501-1C-120A
American ZETTLER Inc
Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMERICAN ZETTLER INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.75 | |
JESD-609 Code | e3 | |
Relay Type | POWER/SIGNAL RELAY | |
Terminal Finish | Tin (Sn) |
Alternate Parts for AZ21501-1C-120A
This table gives cross-reference parts and alternative options found for AZ21501-1C-120A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AZ21501-1C-120A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AZ21501-1CE-12AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CE-12AE |
AZ21501-1CEH-24AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CEH-24AE |
AZ21501-1CE-24AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CE-24AE |
AZ21501-1CEH-120AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CEH-120AE |
AZ21501-1C-24AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1C-24AE |
AZ21501-1C-120AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1C-120AE |
AZ21501-1C-12AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1C-12AE |
AZ21501-1CE-220AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CE-220AE |
AZ21501-1CEH-220AE | Power/Signal Relay, 1 Form C, SPDT, Latched, 40A (Contact), 110VDC (Contact), AC Input, AC/DC Output | American ZETTLER Inc | AZ21501-1C-120A vs AZ21501-1CEH-220AE |