Part Details for AXNP100M25TR216X33 by IBS Electronics Inc
Overview of AXNP100M25TR216X33 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXNP100M25TR216X33
AXNP100M25TR216X33 CAD Models
AXNP100M25TR216X33 Part Data Attributes
|
AXNP100M25TR216X33
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXNP100M25TR216X33
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length; SMT | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 33 mm | |
Manufacturer Series | AXNP | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | AXNP | |
Terminal Pitch | 5 mm |
Alternate Parts for AXNP100M25TR216X33
This table gives cross-reference parts and alternative options found for AXNP100M25TR216X33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXNP100M25TR216X33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA100M25TR16X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXLA100M25TR16X33 |
AXLA100M25TR6316X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXLA100M25TR6316X33 |
AXL100M25TR216X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXL100M25TR216X33 |
AXL100M25TR2616X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXL100M25TR2616X33 |
AXL100M25CF116X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXL100M25CF116X33 |
AX100M25TB116X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AX100M25TB116X33 |
AXLL100M25TR6316X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXLL100M25TR6316X33 |
AXLL100M25TR5216X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXLL100M25TR5216X33 |
AXNP100M25TR16X33 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs AXNP100M25TR16X33 |
BNP100M25TR2616X33 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF | IBS Electronics Inc | AXNP100M25TR216X33 vs BNP100M25TR2616X33 |