AXNP100M25TR216X33
vs
AXLA100M25TR16X33
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
ALLEN (ROBERT G) CO INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8532.22.00.20
8532.22.00.20
Category CO2 Kg
3.5
Compliance Temperature Grade
Industrial: -40C to +85C
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length; SMT
Lead Length (Consult Factory)
Diameter
16 mm
16 mm
Dielectric Material
ALUMINUM
ALUMINUM
Length
33 mm
33 mm
Manufacturer Series
AXNP
AXLA
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Style
Axial
Axial
Polarity
NON-POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
25 V
25 V
Series
AXNP
AXLA
Terminal Pitch
5 mm
7.5 mm
Base Number Matches
1
1
Compare AXNP100M25TR216X33 with alternatives
Compare AXLA100M25TR16X33 with alternatives