Part Details for AXLL10M100TR113X27 by IBS Electronics Inc
Overview of AXLL10M100TR113X27 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLL10M100TR113X27
AXLL10M100TR113X27 CAD Models
AXLL10M100TR113X27 Part Data Attributes
|
AXLL10M100TR113X27
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLL10M100TR113X27
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 27 mm | |
Manufacturer Series | AXLL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | AXLL | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXLL10M100TR113X27
This table gives cross-reference parts and alternative options found for AXLL10M100TR113X27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLL10M100TR113X27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA10M100CF313X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXLA10M100CF313X27 |
AXL10M100TB13X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXL10M100TB13X27 |
AXNP10M100TR2613X27 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXNP10M100TR2613X27 |
AXL10M100TR213X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXL10M100TR213X27 |
AXNP10M100TB213X27 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXNP10M100TB213X27 |
BNP10M100TR2613X27 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs BNP10M100TR2613X27 |
AXLL10M100TB13X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXLL10M100TB13X27 |
AXLL10M100CF313X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXLL10M100CF313X27 |
AXLA10M100TR5213X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AXLA10M100TR5213X27 |
AX10M100CF113X27 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXLL10M100TR113X27 vs AX10M100CF113X27 |