AXL10M100TR213X27
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF

Overview of AXL10M100TR213X27 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

CAD Models for AXL10M100TR213X27 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXL10M100TR213X27 by IBS Electronics Inc

AXL10M100TR213X27
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
27 mm
Manufacturer Series
AXL
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
100 V
Series
AXL
Terminal Pitch
5 mm
Want to compare parts?
  1. AXL10M100TR213X27
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for AXL10M100TR213X27

This table gives cross-reference parts and alternative options found for AXL10M100TR213X27. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL10M100TR213X27, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXLA10M100CF313X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXLA10M100CF313X27
AXL10M100TB13X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXL10M100TB13X27
AXLL10M100TR113X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXLL10M100TR113X27
AXNP10M100TR2613X27 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXNP10M100TR2613X27
AXNP10M100TB213X27 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXNP10M100TB213X27
BNP10M100TR2613X27 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs BNP10M100TR2613X27
AXLL10M100TB13X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXLL10M100TB13X27
AXLL10M100CF313X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXLL10M100CF313X27
AXLA10M100TR5213X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AXLA10M100TR5213X27
AX10M100CF113X27 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXL10M100TR213X27 vs AX10M100CF113X27

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXL10M100TR213X27 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXL10M100TR213X27 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXL10M100TR213X27 would you like to use for your alert(s)?
  • Please alert me when AXL10M100TR213X27 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXL10M100TR213X27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXL10M100TR213X27 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXL10M100TR213X27 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXL10M100TR213X27.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXL10M100TR213X27 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: