Part Details for AXC10HREF by Sullins Connector Solutions
Overview of AXC10HREF by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXC10HREF
AXC10HREF CAD Models
AXC10HREF Part Data Attributes
|
AXC10HREF
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
AXC10HREF
Sullins Connector Solutions
Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.875 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Option 2 | FLOATING BOBBIN | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for AXC10HREF
This table gives cross-reference parts and alternative options found for AXC10HREF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXC10HREF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FYC10HREI | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | AXC10HREF vs FYC10HREI |
FMC10HREF | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | Sullins Connector Solutions | AXC10HREF vs FMC10HREF |
CXC10HREN | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | AXC10HREF vs CXC10HREN |
CXC10HREH | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | AXC10HREF vs CXC10HREH |
FXC10HRES | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | AXC10HREF vs FXC10HRES |
AMC10HRES | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | AXC10HREF vs AMC10HRES |
HMC10HREN | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Blue Insulator | Sullins Connector Solutions | AXC10HREF vs HMC10HREN |
RYC10HREN | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Green Insulator | Sullins Connector Solutions | AXC10HREF vs RYC10HREN |
FXC10HREI | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, #4-40, Green Insulator | Sullins Connector Solutions | AXC10HREF vs FXC10HREI |
CYC10HRES | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | Sullins Connector Solutions | AXC10HREF vs CYC10HRES |