Part Details for CXC10HREN by Sullins Connector Solutions
Overview of CXC10HREN by Sullins Connector Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXC10HREN
CXC10HREN CAD Models
CXC10HREN Part Data Attributes
|
CXC10HREN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
CXC10HREN
Sullins Connector Solutions
Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Green Insulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 1.635 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 600VDC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 220 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.225 inch | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for CXC10HREN
This table gives cross-reference parts and alternative options found for CXC10HREN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXC10HREN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FYC10HREI | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, #4-40, Green Insulator | CXC10HREN vs FYC10HREI |
FXC10HRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | CXC10HREN vs FXC10HRES |
AYC10HREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | CXC10HREN vs AYC10HREF |
AXC10HREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | CXC10HREN vs AXC10HREH |
CMC10HREH | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | CXC10HREN vs CMC10HREH |
CYC10HREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Green Insulator | CXC10HREN vs CYC10HREF |
FYC10HRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | CXC10HREN vs FYC10HRES |
HYC10HREN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Blue Insulator | CXC10HREN vs HYC10HREN |
RXC10HRES | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .125-.137, Green Insulator | CXC10HREN vs RXC10HRES |
HXC10HREF | Sullins Connector Solutions | Check for Price | Card Edge Connector, 10 Contact(s), 1/2 LOADED Row(s), 0.1 inch Pitch, Hole .112-.124, Blue Insulator | CXC10HREN vs HXC10HREF |