AXB10M50TR113X32
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF

Overview of AXB10M50TR113X32 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for AXB10M50TR113X32 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXB10M50TR113X32 by IBS Electronics Inc

AXB10M50TR113X32
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length; SMT
Diameter
13 mm
Dielectric Material
ALUMINUM
Length
32 mm
Manufacturer Series
AXB
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
NON-POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Series
AXB
Terminal Pitch
2.5 mm
Want to compare parts?
  1. AXB10M50TR113X32
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
    VS

Alternate Parts for AXB10M50TR113X32

This table gives cross-reference parts and alternative options found for AXB10M50TR113X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXB10M50TR113X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BNP10M50TB113X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TB113X32
BNP10M50TB13X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TB13X32
BNP10M50TR13X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TR13X32
BNP10M50TR213X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TR213X32
AXB10M50CF213X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs AXB10M50CF213X32
AXB10M50TB213X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs AXB10M50TB213X32
BNP10M50TR2613X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TR2613X32
AXB10M50TR2613X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs AXB10M50TR2613X32
BNP10M50TR6313X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs BNP10M50TR6313X32
AXB10M50TB13X32 Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF IBS Electronics Inc AXB10M50TR113X32 vs AXB10M50TB13X32

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXB10M50TR113X32 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXB10M50TR113X32 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXB10M50TR113X32 would you like to use for your alert(s)?
  • Please alert me when AXB10M50TR113X32 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXB10M50TR113X32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXB10M50TR113X32 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXB10M50TR113X32 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXB10M50TR113X32.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXB10M50TR113X32 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: