Part Details for AXB10M50TB213X32 by IBS Electronics Inc
Overview of AXB10M50TB213X32 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXB10M50TB213X32
AXB10M50TB213X32 CAD Models
AXB10M50TB213X32 Part Data Attributes
|
AXB10M50TB213X32
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXB10M50TB213X32
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length; SMT | |
Diameter | 13 mm | |
Dielectric Material | ALUMINUM | |
Length | 32 mm | |
Manufacturer Series | AXB | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | AXB | |
Terminal Pitch | 5 mm |
Alternate Parts for AXB10M50TB213X32
This table gives cross-reference parts and alternative options found for AXB10M50TB213X32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXB10M50TB213X32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BNP10M50TB13X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TB13X32 |
BNP10M50TR6313X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TR6313X32 |
AXB10M50TB13X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs AXB10M50TB13X32 |
BNP10M50TR213X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TR213X32 |
AXB10M50CF313X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs AXB10M50CF313X32 |
BNP10M50TB113X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TB113X32 |
BNP10M50TR5213X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TR5213X32 |
AXB10M50TB113X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs AXB10M50TB113X32 |
BNP10M50TB213X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TB213X32 |
BNP10M50TR2613X32 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 10uF | IBS Electronics Inc | AXB10M50TB213X32 vs BNP10M50TR2613X32 |