There are no models available for this part yet.
Overview of AXB106DCRT-S621 by Sullins Connector Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
CAD Models for AXB106DCRT-S621 by Sullins Connector Solutions
Part Data Attributes for AXB106DCRT-S621 by Sullins Connector Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SULLINS CONNECTOR SOLUTIONS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
CARD GUIDE SLOT
|
Board Mounting Option
|
#4-40 THD HOLE
|
Body Breadth
|
0.37 inch
|
Body Depth
|
0.61 inch
|
Body Length
|
6.34 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
30 mΩ
|
Contact Style
|
BELLOWED TYPE
|
Dielectric Withstanding Voltage
|
250VDC V
|
Filter Feature
|
NO
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Color
|
BROWN
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
JESD-609 Code
|
e0
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
220 °C
|
Operating Temperature-Min
|
-65 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
1.27 mm
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL, CSA
|
Terminal Pitch
|
1.27 mm
|
Total Number of Contacts
|
212
|
Alternate Parts for AXB106DCRT-S621
This table gives cross-reference parts and alternative options found for AXB106DCRT-S621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXB106DCRT-S621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-D70MSR-3WC-L | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | AXB106DCRT-S621 vs CA-D70MSR-3WC-L |
420C2P0180 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Natural Insulator, Plug | On-Shore Technology Inc | AXB106DCRT-S621 vs 420C2P0180 |
6740S18M011 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Ivory Insulator, Plug | Leoco USA Corp | AXB106DCRT-S621 vs 6740S18M011 |
44516-0009 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Locking, Black Insulator, Receptacle, | Molex | AXB106DCRT-S621 vs 44516-0009 |
MXB106DCRT-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, White Insulator, Receptacle | Sullins Connector Solutions | AXB106DCRT-S621 vs MXB106DCRT-S621 |
C4255HM-2X09P | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | AXB106DCRT-S621 vs C4255HM-2X09P |
CA-D70MSR-2WC-L | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | AXB106DCRT-S621 vs CA-D70MSR-2WC-L |
6740S18M010 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Ivory Insulator, Plug | Leoco USA Corp | AXB106DCRT-S621 vs 6740S18M010 |