-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10132445-16LF | Amphenol Communications Solutions | Minitek® Pwr 3.0 HCC, Dual Row, Receptacle Housing, 16 Positions, Black Color, Nylon 66, GW Compatible. | |
A0009-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
A0009-A | Coilcraft Inc | SMPS Transformer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85H1385
|
Newark | Header Connector, cable Mount, plug,18 Contacts, skt,0.165 Pitch, locking |Molex 44516-0009 (Alternate Part Number: 756054596029 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$2.6800 | Buy Now |
DISTI #
85H0920
|
Newark | Connector Housing, Rcpt, 18Pos, Product Range:Mini-Fit Bmi 44516 Series, Gender:Receptacle, No. Of Positions:18Positions, Pitch Spacing:4.2Mm, Colour:Black, Connector Mounting:Panel Mount, Connector Type:Plug & Socket Rohs Compliant: Yes |Molex 44516-0009 (Alternate Part Number: 756054596029 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0200 | Buy Now |
DISTI #
538-44516-0009
|
Mouser Electronics | Headers & Wire Housings 4.2MM 18CKT RECP HSG DR PNL MNT RoHS: Compliant | 25 |
|
$2.0100 / $3.8100 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Tray RoHS: Compliant |
400 Partner Stock |
|
$1.6600 / $2.2400 | Buy Now |
DISTI #
83593972
|
Verical | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® BMI Tray RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 400 |
|
$2.0800 | Buy Now |
DISTI #
44516-0009
|
TTI | Headers & Wire Housings 4.2MM 18CKT RECP HSG DR PNL MNT RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 1766 In Stock |
|
$2.0200 / $3.7700 | Buy Now |
|
Master Electronics | Conn Housing RCP 18 POS 4.2mm Crimp ST Cable Mount Mini-Fit® BMI Tray RoHS: Compliant |
400 Partner Stock |
|
$1.6600 / $2.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
44516-0009
Molex
Buy Now
Datasheet
|
Compare Parts:
44516-0009
Molex
Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.165 inch Pitch, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT,TRAY PACKAGING | |
Body Breadth | 0.937 inch | |
Body Depth | 0.587 inch | |
Body Length | 2.177 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 6.672 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 11 A | |
Total Number of Contacts | 18 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 3.0024 N |
This table gives cross-reference parts and alternative options found for 44516-0009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 44516-0009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CA-D70MSR-3WC-L | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 44516-0009 vs CA-D70MSR-3WC-L |
420C2P0180 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Latch, Natural Insulator, Plug | On-Shore Technology Inc | 44516-0009 vs 420C2P0180 |
6740S18M011 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Ivory Insulator, Plug | Leoco USA Corp | 44516-0009 vs 6740S18M011 |
MXB106DCRT-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, White Insulator, Receptacle | Sullins Connector Solutions | 44516-0009 vs MXB106DCRT-S621 |
AXB106DCRT-S621 | Card Edge Connector, 212 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Brown Insulator, Receptacle | Sullins Connector Solutions | 44516-0009 vs AXB106DCRT-S621 |
C4255HM-2X09P | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Natural Insulator, Plug | Joint Tech Electronic Industrial Co Ltd | 44516-0009 vs C4255HM-2X09P |
CA-D70MSR-2WC-L | Board Connector, 70 Contact(s), 2 Row(s), Female, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator, Plug | Circuit Assembly | 44516-0009 vs CA-D70MSR-2WC-L |
6740S18M010 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.165 inch Pitch, Locking, Ivory Insulator, Plug | Leoco USA Corp | 44516-0009 vs 6740S18M010 |