There are no models available for this part yet.
Overview of AXB050X43-SRZ by Lineage Power
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for AXB050X43-SRZ by Lineage Power
Part Data Attributes for AXB050X43-SRZ by Lineage Power
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
GE POWER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, VDE
|
Efficiency (Main Output)
|
94%
|
Input Voltage-Max
|
32 V
|
Input Voltage-Min
|
20 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XDMA-N6
|
Length
|
33 mm
|
Line Regulation-Max
|
0.4%
|
Load Regulation-Max
|
0.4%
|
Moisture Sensitivity Level
|
2A
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
15 V
|
Output Voltage-Min
|
5 V
|
Output Voltage-Nom
|
12 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Ripple Voltage (Main Out)
|
35.35 Vrms
|
Seated Height-Max
|
8.28 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
15
|
Total Power Output-Max
|
50 W
|
Trim/Adjustable Output
|
YES
|
Width
|
13.46 mm
|
Alternate Parts for AXB050X43-SRZ
This table gives cross-reference parts and alternative options found for AXB050X43-SRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXB050X43-SRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXB050X43-SRZ | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, ROHS COMPLIANT, SMT-6 | ABB Semiconductors | AXB050X43-SRZ vs AXB050X43-SRZ |