AXB050X43-SRZ
vs
AXB050X43-SRZ
feature comparison
Part Life Cycle Code |
Transferred
|
Contact Manufacturer
|
Ihs Manufacturer |
GE POWER ELECTRONICS INC
|
ABB LTD
|
Package Description |
,
|
ROHS COMPLIANT, SMT-6
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
Additional Feature |
REMOTE SHUTDOWN
|
REMOTE SHUTDOWN
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals |
UL, CSA, VDE
|
UL, CSA, VDE
|
Efficiency (Main Output) |
94%
|
94%
|
Input Voltage-Max |
32 V
|
32 V
|
Input Voltage-Min |
20 V
|
20 V
|
Input Voltage-Nom |
24 V
|
24 V
|
JESD-30 Code |
R-XDMA-N6
|
R-XDMA-N6
|
Length |
33 mm
|
33 mm
|
Line Regulation-Max |
0.4%
|
0.4%
|
Load Regulation-Max |
0.4%
|
0.4%
|
Moisture Sensitivity Level |
2A
|
2A
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
6
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Voltage-Max |
15 V
|
15 V
|
Output Voltage-Min |
5 V
|
5 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
35.35 Vrms
|
35.35 Vrms
|
Seated Height-Max |
8.28 mm
|
8.28 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
15
|
15
|
Total Power Output-Max |
50 W
|
50 W
|
Trim/Adjustable Output |
YES
|
YES
|
Width |
13.46 mm
|
13.46 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
|
|
|