Part Details for AX3PBF1-122.8800T by Abracon Corporation
Overview of AX3PBF1-122.8800T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Healthcare
Communication and Networking
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC6930HMS8-8.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930CMS8-8.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw | |
LTC6930IMS8-8.00#TRPBF | Analog Devices | 32.768kHz to 8.192MHz Prec µPw |
Price & Stock for AX3PBF1-122.8800T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AX3PBF1-122.8800T
|
Avnet Americas | SMD Crystal Oscillator 122.88MHz LVPECL 2.5V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3PBF1-122.8800T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.9800 / $6.2400 | Buy Now |
Part Details for AX3PBF1-122.8800T
AX3PBF1-122.8800T CAD Models
AX3PBF1-122.8800T Part Data Attributes
|
AX3PBF1-122.8800T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AX3PBF1-122.8800T
Abracon Corporation
XTAL OSC XO 122.88MHZ 2.5V LVPEC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 122.88 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | LCC6,.1X.13,59/47 | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.62 V | |
Supply Voltage-Min | 2.37 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for AX3PBF1-122.8800T
This table gives cross-reference parts and alternative options found for AX3PBF1-122.8800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PBF1-122.8800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX3PBF1-122.8800 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | AX3PBF1-122.8800T vs AX3PBF1-122.8800 |
AX3PBF1-122.8800T3 | XTAL OSC XO 122.88MHZ 2.5V LVPEC | Abracon Corporation | AX3PBF1-122.8800T vs AX3PBF1-122.8800T3 |