Oscillators
AX3PBF3-122.8800T
Abracon Corporation
Description: XTAL OSC XO 122.88MHZ 2.5V LVPEC

Overview of AX3PBF3-122.8800T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Healthcare Communication and Networking Entertainment and Gaming Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6930HMS8-8.00#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930CMS8-8.00#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw
LTC6930IMS8-8.00#TRPBF Analog Devices 32.768kHz to 8.192MHz Prec µPw

Price & Stock for AX3PBF3-122.8800T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # AX3PBF3-122.8800T
Avnet Americas SMD Crystal Oscillator 122.88MHz LVPECL 2.5V 25ppm 6-Pin SMD T/R - Tape and Reel (Alt: AX3PBF3-122.8800T) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel 0
RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $6.2400
  • 500 $3.8400
  • 750 $3.0400
  • 1,000 $2.9800
$2.9800 / $6.2400 Buy Now

CAD Models for AX3PBF3-122.8800T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AX3PBF3-122.8800T by Abracon Corporation

AX3PBF3-122.8800T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
122.88 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
LCC6,.1X.13,59/47
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
2.62 V
Supply Voltage-Min
2.37 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. AX3PBF3-122.8800T
    Abracon Corporation
    XTAL OSC XO 122.88MHZ 2.5V LVPEC
    VS

Alternate Parts for AX3PBF3-122.8800T

This table gives cross-reference parts and alternative options found for AX3PBF3-122.8800T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX3PBF3-122.8800T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AX3PBF3-122.8800T3 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF3-122.8800T3
Part Number Description Manufacturer Compare
AX3PBF3-122.8800T3 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF3-122.8800T3
AX3PBF1-122.8800 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF1-122.8800
AX7PBF3-122.8800T XTAL OSC XO 122.8800MHZ LVPECL Abracon Corporation AX3PBF3-122.8800T vs AX7PBF3-122.8800T
AX3PBF3-122.8800 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF3-122.8800
AX7PBF1-122.8800C XTAL OSC XO 122.8800MHZ LVPECL Abracon Corporation AX3PBF3-122.8800T vs AX7PBF1-122.8800C
AX3PBF4-122.8800T XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF4-122.8800T
AX3PBF1-122.8800T3 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF1-122.8800T3
AX3PBF2-122.8800 XTAL OSC XO 122.88MHZ 2.5V LVPEC Abracon Corporation AX3PBF3-122.8800T vs AX3PBF2-122.8800
AX7PBF3-122.8800C XTAL OSC XO 122.8800MHZ LVPECL Abracon Corporation AX3PBF3-122.8800T vs AX7PBF3-122.8800C
AX7PBF2-122.8800C XTAL OSC XO 122.8800MHZ LVPECL Abracon Corporation AX3PBF3-122.8800T vs AX7PBF2-122.8800C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX3PBF3-122.8800T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX3PBF3-122.8800T by Abracon Corporation

Select Manufacturer
Which Manufacturer of AX3PBF3-122.8800T would you like to use for your alert(s)?
  • Please alert me when AX3PBF3-122.8800T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX3PBF3-122.8800T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX3PBF3-122.8800T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX3PBF3-122.8800T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX3PBF3-122.8800T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX3PBF3-122.8800T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: