Part Details for AX2R2M63CF15X12 by IBS Electronics Inc
Overview of AX2R2M63CF15X12 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AX2R2M63CF15X12
AX2R2M63CF15X12 CAD Models
AX2R2M63CF15X12 Part Data Attributes
|
AX2R2M63CF15X12
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AX2R2M63CF15X12
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM | |
Length | 12 mm | |
Manufacturer Series | AX | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | AX | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AX2R2M63CF15X12
This table gives cross-reference parts and alternative options found for AX2R2M63CF15X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2R2M63CF15X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLA2R2M63CF35X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLA2R2M63CF35X12 |
AXL2R2M63TR15X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXL2R2M63TR15X12 |
AXLL2R2M63TB15X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLL2R2M63TB15X12 |
AX2R2M63TB5X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AX2R2M63TB5X12 |
AXLL2R2M63TR15X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLL2R2M63TR15X12 |
AXLL2R2M63CF25X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLL2R2M63CF25X12 |
XAL63V2.2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, | Xicon Passive Components | AX2R2M63CF15X12 vs XAL63V2.2 |
AXLL2R2M63TR265X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLL2R2M63TR265X12 |
AXLL2R2M63TR5X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLL2R2M63TR5X12 |
AXLA2R2M63TR635X12 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | AX2R2M63CF15X12 vs AXLA2R2M63TR635X12 |