AXL2R2M63TR15X12
IBS Electronics Inc
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF

Overview of AXL2R2M63TR15X12 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Electronic Manufacturing

CAD Models for AXL2R2M63TR15X12 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AXL2R2M63TR15X12 by IBS Electronics Inc

AXL2R2M63TR15X12
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLEN (ROBERT G) CO INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities
Lead Length (Consult Factory)
Diameter
5 mm
Dielectric Material
ALUMINUM
Length
12 mm
Manufacturer Series
AXL
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Axial
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Series
AXL
Terminal Pitch
2.5 mm
Want to compare parts?
  1. AXL2R2M63TR15X12
    IBS Electronics Inc
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF
    VS

Alternate Parts for AXL2R2M63TR15X12

This table gives cross-reference parts and alternative options found for AXL2R2M63TR15X12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXL2R2M63TR15X12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AXLA2R2M63CF35X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLA2R2M63CF35X12
AXLL2R2M63TB15X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63TB15X12
AX2R2M63TB5X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AX2R2M63TB5X12
AXLL2R2M63TR15X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63TR15X12
AXLL2R2M63CF25X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63CF25X12
XAL63V2.2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF, Xicon Passive Components AXL2R2M63TR15X12 vs XAL63V2.2
AXLL2R2M63TR265X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63TR265X12
AXLL2R2M63TR5X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63TR5X12
AXLA2R2M63TR635X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLA2R2M63TR635X12
AXLL2R2M63TB5X12 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 2.2uF IBS Electronics Inc AXL2R2M63TR15X12 vs AXLL2R2M63TB5X12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AXL2R2M63TR15X12 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AXL2R2M63TR15X12 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AXL2R2M63TR15X12 would you like to use for your alert(s)?
  • Please alert me when AXL2R2M63TR15X12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AXL2R2M63TR15X12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AXL2R2M63TR15X12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AXL2R2M63TR15X12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AXL2R2M63TR15X12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AXL2R2M63TR15X12 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: