Datasheets
AX2200V10TB16X33 by: IBS Electronics Inc

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF

Part Details for AX2200V10TB16X33 by IBS Electronics Inc

Overview of AX2200V10TB16X33 by IBS Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for AX2200V10TB16X33

AX2200V10TB16X33 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AX2200V10TB16X33 Part Data Attributes

AX2200V10TB16X33 IBS Electronics Inc
Buy Now Datasheet
Compare Parts:
AX2200V10TB16X33 IBS Electronics Inc Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF
Part Life Cycle Code Obsolete
Ihs Manufacturer ALLEN (ROBERT G) CO INC
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 2200 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Custom Capabilities Lead Length (Consult Factory)
Diameter 16 mm
Dielectric Material ALUMINUM
Length 33 mm
Manufacturer Series AX
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Axial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 10 V
Series AX
Terminal Pitch 7.5 mm

Alternate Parts for AX2200V10TB16X33

This table gives cross-reference parts and alternative options found for AX2200V10TB16X33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX2200V10TB16X33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AXLA2200V10TR116X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXLA2200V10TR116X33
AXLL2200V10TR5216X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXLL2200V10TR5216X33
AXL2200V10TR216X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXL2200V10TR216X33
AX2200V10TB116X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AX2200V10TB116X33
AX2200V10TR2616X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AX2200V10TR2616X33
AXLA2200V10TR16X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXLA2200V10TR16X33
AXL2200V10TR6316X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXL2200V10TR6316X33
AXLA2200V10TR2616X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AXLA2200V10TR2616X33
AX2200V10TR16X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AX2200V10TR16X33
AX2200V10TR6316X33 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF IBS Electronics Inc AX2200V10TB16X33 vs AX2200V10TR6316X33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AX2200V10TB16X33 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AX2200V10TB16X33 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of AX2200V10TB16X33 would you like to use for your alert(s)?
  • Please alert me when AX2200V10TB16X33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AX2200V10TB16X33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AX2200V10TB16X33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AX2200V10TB16X33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AX2200V10TB16X33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AX2200V10TB16X33 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: