Part Details for AXLA2200V10TR116X33 by IBS Electronics Inc
Overview of AXLA2200V10TR116X33 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AXLA2200V10TR116X33
AXLA2200V10TR116X33 CAD Models
AXLA2200V10TR116X33 Part Data Attributes
|
AXLA2200V10TR116X33
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AXLA2200V10TR116X33
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM | |
Length | 33 mm | |
Manufacturer Series | AXLA | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Axial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | AXLA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for AXLA2200V10TR116X33
This table gives cross-reference parts and alternative options found for AXLA2200V10TR116X33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AXLA2200V10TR116X33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AXLL2200V10TR5216X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXLL2200V10TR5216X33 |
AXL2200V10TR216X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXL2200V10TR216X33 |
AX2200V10TB116X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AX2200V10TB116X33 |
AX2200V10TR2616X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AX2200V10TR2616X33 |
AXLA2200V10TR16X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXLA2200V10TR16X33 |
AXL2200V10TR6316X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXL2200V10TR6316X33 |
AXLA2200V10TR2616X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXLA2200V10TR2616X33 |
AX2200V10TR16X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AX2200V10TR16X33 |
AX2200V10TR6316X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AX2200V10TR6316X33 |
AXL2200V10TR5216X33 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 10% -Tol, 2200uF | IBS Electronics Inc | AXLA2200V10TR116X33 vs AXL2200V10TR5216X33 |