Part Details for AX102288 by Belden Inc
Overview of AX102288 by Belden Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for AX102288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R2294
|
Newark | 10Gx Jack Kconn Blue Tia606 Rohs Compliant: Yes |Belden AX102288 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 5103 |
|
$17.9000 | Buy Now |
DISTI #
BEL9406-ND
|
DigiKey | 10GX JACK KCONN BLUE TIA606 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10 In Stock |
|
$15.4239 / $23.6300 | Buy Now |
DISTI #
566-AX102288
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 10GX JACK KCONN BLUE TIA606 | 5 |
|
$15.4200 / $20.1900 | Buy Now |
DISTI #
70038366
|
RS | KEYCONNECT MODULAR JACK, BLUE, TIA 606 COLOR | Belden AX102288 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$16.4800 / $20.5900 | RFQ |
|
Onlinecomponents.com | KEYCONNECT MODULAR JACK, BLUE, TIA 606 COLOR RoHS: Compliant | 0 |
|
$16.4100 / $21.7200 | Buy Now |
Part Details for AX102288
AX102288 CAD Models
AX102288 Part Data Attributes
|
AX102288
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
AX102288
Belden Inc
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.675 inch | |
Body Depth | 1.17 inch | |
Body Length | 0.9 inch | |
Body/Shell Style | JACK | |
Connector Type | RJ CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | TELCOM, MODULAR | |
Dielectric Withstanding Voltage | 1414VAC V | |
Durability | 750 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |
Alternate Parts for AX102288
This table gives cross-reference parts and alternative options found for AX102288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AX102288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX102287 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102288 vs AX102287 |
AX102286 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102288 vs AX102286 |
AX102281 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102288 vs AX102281 |
AX102289 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Latch, Jack, | Belden Inc | AX102288 vs AX102289 |