AX102288
vs
AX102289
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BELDEN INC
BELDEN INC
Reach Compliance Code
compliant
compliant
Body Breadth
0.675 inch
0.675 inch
Body Depth
1.17 inch
1.17 inch
Body Length
0.9 inch
0.9 inch
Body/Shell Style
JACK
JACK
Connector Type
RJ CONNECTOR
RJ CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
20 mΩ
Contact Style
TELCOM, MODULAR
TELCOM, MODULAR
Dielectric Withstanding Voltage
1414VAC V
1414VAC V
Durability
750 Cycles
750 Cycles
Empty Shell
NO
NO
Filter Feature
NO
NO
Insulation Resistance
500000000 Ω
500000000 Ω
Insulator Color
BLUE
PURPLE
Insulator Material
PLASTIC
PLASTIC
Mixed Contacts
NO
NO
Mounting Option 1
LATCH
LATCH
Mounting Option 2
LOCKING
LOCKING
Mounting Type
CABLE
CABLE
Number of Ports
1
1
Number of Rows Loaded
1
1
Operating Temperature-Max
60 °C
60 °C
Operating Temperature-Min
-10 °C
-10 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Plating Thickness
50u inch
50u inch
Rated Current (Signal)
1.5 A
1.5 A
Reference Standard
UL
UL
Termination Type
IDC
IDC
Total Number of Contacts
8
8
UL Flammability Code
94V-0
94V-0
Base Number Matches
1
1
Compare AX102288 with alternatives
Compare AX102289 with alternatives