Part Details for AWP-71107 by Hewlett Packard Co
Overview of AWP-71107 by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
U90H171107A | Amphenol Communications Solutions | ExpressPort QSFP+, High Speed Input Output Connectors, QSFP 22.03MM HS 1X1. | |
89007-1107LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. | |
10135571-107500ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gb/s High Speed Mezzanine 4-pair, 11 column, 7.5mm stacking height, 154contacts |
Part Details for AWP-71107
AWP-71107 CAD Models
AWP-71107 Part Data Attributes
|
AWP-71107
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
AWP-71107
Hewlett Packard Co
Narrow Band Medium Power Amplifier, 6425MHz Min, 7125MHz Max,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Operating Frequency-Max | 7125 MHz | |
Operating Frequency-Min | 6425 MHz | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 1.2 |
Alternate Parts for AWP-71107
This table gives cross-reference parts and alternative options found for AWP-71107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWP-71107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AWP-71107 | Narrow Band Medium Power Amplifier, 6425MHz Min, 7125MHz Max, | Broadcom Limited | AWP-71107 vs AWP-71107 |
AWP-71107 | Narrow Band Medium Power Amplifier, 6425MHz Min, 7125MHz Max, | Agilent Technologies Inc | AWP-71107 vs AWP-71107 |