AWP-71107 Hewlett Packard CoBuy Now Datasheet |
AWP-71107 Broadcom LimitedBuy Now Datasheet |
Part Life Cycle Code | Transferred | Obsolete |
---|---|---|
Ihs Manufacturer | HEWLETT PACKARD CO | BROADCOM LTD |
Reach Compliance Code | unknown | unknown |
Additional Feature | HIGH RELIABILITY | HIGH RELIABILITY |
Characteristic Impedance | 50 Ω | 50 Ω |
Operating Frequency-Max | 7125 MHz | 7125 MHz |
Operating Frequency-Min | 6425 MHz | 6425 MHz |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | NARROW BAND MEDIUM POWER |
VSWR-Max | 1.2 | 1.2 |
Base Number Matches | 1 | 1 |