Part Details for AWCS00231715R11G00 by Chilisin Electronics Corp
Overview of AWCS00231715R11G00 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Part Details for AWCS00231715R11G00
AWCS00231715R11G00 CAD Models
AWCS00231715R11G00 Part Data Attributes
|
AWCS00231715R11G00
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
AWCS00231715R11G00
Chilisin Electronics Corp
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.35 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Paper, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT: 250MHZ | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for AWCS00231715R11G00
This table gives cross-reference parts and alternative options found for AWCS00231715R11G00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AWCS00231715R11G00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-111XGBB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | AWCS00231715R11G00 vs 0805CS-111XGBB |
ST336RAA111GLH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | AWCS00231715R11G00 vs ST336RAA111GLH |
WLCW2012Z0GR11PB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | AWCS00231715R11G00 vs WLCW2012Z0GR11PB |
ST336RAA111GSZ | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AWCS00231715R11G00 vs ST336RAA111GSZ |
ST336RAA111GSH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AWCS00231715R11G00 vs ST336RAA111GSH |
0805CS-111XGSD | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AWCS00231715R11G00 vs 0805CS-111XGSD |
ST336RAA111GTH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | AWCS00231715R11G00 vs ST336RAA111GTH |
0805CS-111XGLC | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | AWCS00231715R11G00 vs 0805CS-111XGLC |
0805CS-111XGRB | General Purpose Inductor, | Coilcraft Inc | AWCS00231715R11G00 vs 0805CS-111XGRB |
0805CS-111XGTC | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | AWCS00231715R11G00 vs 0805CS-111XGTC |