Part Details for 0805CS-111XGLC by Coilcraft Inc
Overview of 0805CS-111XGLC by Coilcraft Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-111XGLC | Coilcraft Inc | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-020XJLB | Coilcraft Inc | General Purpose Inductor, 0.0028uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
0805CS-050XJBC | Coilcraft Inc | General Purpose Inductor, 0.0056uH, 5%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for 0805CS-111XGLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-0805CS-111XGLC
|
Mouser Electronics | RF Inductors - SMD 0805 110nH Unshld 2% 480mOhms AEC-Q200 RoHS: Compliant | 857 |
|
$0.4650 / $1.0000 | Buy Now |
|
Bristol Electronics | 957 |
|
RFQ | ||
|
Bristol Electronics | 548 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 50 |
|
$0.4875 / $0.7500 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.11UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 765 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.11UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 438 |
|
$0.3900 / $0.9750 | Buy Now |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 0.11UH, 2%, 1 ELEMENT, CERAMIC-CORE, SMD, 0805 | 40 |
|
$0.5000 / $1.0000 | Buy Now |
|
Coilcraft Direct | RF inductor, ceramic core, 2% tol, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 2359 |
|
$0.2600 / $1.1600 | Buy Now |
Part Details for 0805CS-111XGLC
0805CS-111XGLC CAD Models
0805CS-111XGLC Part Data Attributes
|
0805CS-111XGLC
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
0805CS-111XGLC
Coilcraft Inc
General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 0907 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.48 Ω | |
Inductance-Nom (L) | 0.11 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.52 mm | |
Package Length | 2.29 mm | |
Package Style | SMT | |
Package Width | 1.73 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.4 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 1100 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | SILVER PALLADIUM PLATINUM | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 150 MHz | |
Tolerance | 2% |
Alternate Parts for 0805CS-111XGLC
This table gives cross-reference parts and alternative options found for 0805CS-111XGLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0805CS-111XGLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805CS-111XGBB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP | Coilcraft Inc | 0805CS-111XGLC vs 0805CS-111XGBB |
ST336RAA111GLH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-111XGLC vs ST336RAA111GLH |
WLCW2012Z0GR11PB | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP | Walsin Technology Corporation | 0805CS-111XGLC vs WLCW2012Z0GR11PB |
ST336RAA111GSZ | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-111XGLC vs ST336RAA111GSZ |
AWCS00231715R11G00 | General Purpose Inductor, | Chilisin Electronics Corp | 0805CS-111XGLC vs AWCS00231715R11G00 |
ST336RAA111GSH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-111XGLC vs ST336RAA111GSH |
0805CS-111XGSD | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-111XGLC vs 0805CS-111XGSD |
ST336RAA111GTH | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907 | Coilcraft Inc | 0805CS-111XGLC vs ST336RAA111GTH |
0805CS-111XGRB | General Purpose Inductor, | Coilcraft Inc | 0805CS-111XGLC vs 0805CS-111XGRB |
0805CS-111XGTC | General Purpose Inductor, 0.11uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | Coilcraft Inc | 0805CS-111XGLC vs 0805CS-111XGTC |